
This 26-contact, 2-row straight male connector is rated for 3A and 1.5kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in a tape and reel packaging format with 200 pieces per package. It features a black housing and gold-plated contacts with a mating length of 5.84mm and a post length of 2.41mm.
Checking distributor stock and pricing after the page loads.
Amphenol 54102-S05-13 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.