Headers & Wire Housings 2X13P HDR
Amphenol 54102-S05-13LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-S05-13LF to view detailed technical specifications.
No datasheet is available for this part.