Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol 54102-S05-16 technical specifications.
| Contact Plating | Gold, GXT |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54102-S05-16 to view detailed technical specifications.
No datasheet is available for this part.