This BergStik connector features a 1.5kV voltage rating and 3A current rating, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector has a gold-plated bronze contact with a mating length of 5.84mm and a post length of 3.05mm. It is available in a package quantity of 5000, packaged in a bag, and is not RoHS compliant. The connector has a straight orientation and a pitch of 2.54mm, with a length of 2.54mm and a depth of 4.83mm.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |