Sign in to ask questions about the Amphenol 54102-S08-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54102-S08-50 technical specifications.
| Tail Length (mm) | 3.05 |
| Mating Length | 5.84mm |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54102-S08-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.