Unshrouded header with 6 male contacts on a 2.54mm pitch, featuring a straight, top-entry, thru-hole termination for solder connection. Contacts are made of bronze with GXT gold plating and a mating length of 5.84mm. This component offers a 3A current rating and a 1.5kV voltage rating, operating within a temperature range of -65°C to 125°C. The black housing has a depth of 4.83mm and a length of 7.62mm.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |