
This shrouded header features 30 positions in two rows, with a current rating of 3A and a voltage rating of 1.5kV. It is designed for through-hole mounting and is available in a package quantity of 45,000 units. The header has a black housing color and a gold, GXT-plated contact with a mating length of 0.318inch. It is suitable for use in applications where a high level of reliability and performance are required.
Sign in to ask questions about the Amphenol 54102-S30-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54102-S30-00 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-S30-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
