
The BERGSTIK MezzSelect Male Pin Connector is a general-purpose connector with a current rating of 3A and a voltage rating of 1.5kV. It features a black housing and gold-plated contacts. The connector is designed for through-hole mounting and is available in tape and reel packaging. It has a pitch of 2.54mm and a row spacing of 0.1inch.
Amphenol 54102-S3000LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-S3000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.