
10-position, 2-row male pin header connector for board-to-board applications. Features straight, through-hole mounting with solder termination and a 2.54mm pitch. Constructed with bronze contacts plated in gold (GXT) for enhanced conductivity and durability. Rated for 3A current and 1.5kV voltage, operating across a temperature range of -65°C to 125°C. The black housing ensures secure mating with a contact mating length of 0.318 inches.
Amphenol 54102-S3005LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-S3005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.