
This unshrouded header features 16 contacts in two rows, with a terminal pitch of 2.54mm. It measures 20.32mm in length, 4.83mm in depth, and 10.62mm in height. The header is designed for through-hole mounting and has a termination method of solder. It can operate between -65°C and 125°C, with a maximum current rating of 3A per contact and a maximum voltage rating of 1500VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-S3008LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 10.62 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 8.08mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54102-S3008LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.