Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol 54102-T05-03 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54102-T05-03 to view detailed technical specifications.
No datasheet is available for this part.