Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Amphenol 54102-T05-04LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-T05-04LF to view detailed technical specifications.
No datasheet is available for this part.