Unshrouded header connector with a 2.54mm pitch, featuring a straight, through-hole mounting orientation. This male connector offers 2 positions across 2 rows, with male pin contacts made of bronze and plated with tin. It boasts a 3A current rating and a 1.5kV voltage rating, operating within a temperature range of -65°C to 125°C. The black housing is UL94 V-0 flammability rated, and the component is supplied on a tape and reel for automated assembly.
Amphenol 54102-T0500LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-T0500LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.