Unshrouded header with 4 male contacts on a 2.54mm pitch. Features bronze contacts with gold and tin plating, a 2.79mm post length, and 5.84mm mating length. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Straight, through-hole termination with a black housing.
Amphenol 54102-T06-02 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-T06-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.