Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-T0625LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54102-T0625LF technical specifications.
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Pitch | 2.54mm |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-T0625LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.