
Unshrouded header with 2 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This male connector utilizes bronze contacts with tin plating and a 3.05mm contact post length, rated for 3A current and 1.5kV voltage. Designed for straight, through-hole mounting with solder termination, it operates within a -65°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. The black housing ensures durability, and it is supplied on tape and reel packaging.
Amphenol 54102-T0800LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-T0800LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.