This 20-contact connector features a 2.54mm pitch and a through hole mount. It has a male gender and is plated with tin. The connector is packaged in bulk and is not radiation hardened. It can be terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-T0810LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-T0810LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.