This 22-contact male connector features a bronze contact material with tin plating, suitable for operating temperatures between -65°C and 125°C. It has a maximum voltage rating of 1.5kV AC and is available in packaging quantities of 200 units per bag. The connector measures 27.94mm in length and 4.83mm in depth, with a straight orientation and 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |