
This connector features 26 contacts arranged in 2 rows with a straight orientation. The contacts are made of bronze with a tin plating. The connector has a black housing and is packaged in a bag. It can operate between -65°C and 125°C and is rated for 1.5kV AC. The connector has a pitch of 2.54mm and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-T0813LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-T0813LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
