This unshrouded header features 14 contacts in two rows with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The product measures 17.78mm in length, 4.83mm in depth, and 8.38mm in height. It is rated for a maximum operating temperature of 125°C and a minimum of -65°C. The header can handle a maximum current of 3A per contact and a maximum voltage rating of 1500VAC.
Sign in to ask questions about the Amphenol 54102-T10-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54102-T10-07 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 8.38 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 5.84mm |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54102-T10-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.