The Amphenol 54102-T10-15 is a BergStik series connector with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a current rating of 3A and a voltage rating of 1.5kV AC. The connector has a gold and tin plated bronze contact material and a black housing color. It is available in a bag packaging with 200 pieces per package.
Amphenol 54102-T10-15 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.