The BergStik Rectangular Connector is a 2-row connector with a current rating of 3A and a maximum operating temperature of 125°C. It has a voltage rating of 1.5kV and is available in a package quantity of 100. The connector has a contact material of bronze and a contact plating of gold and tin. It is not RoHS compliant and is packaged in a bag.
Sign in to ask questions about the Amphenol 54102-T10-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54102-T10-22 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54102-T10-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.