
The Amphenol 54102-T10-32 BergStik rectangular connector features a 2-row configuration with a current rating of 3A and a maximum voltage rating of 1.5kV. It has a black housing and a gold and tin plated bronze contact material. The connector has a mating length of 5.84mm and a post length of 3.81mm. It is designed for through hole termination and is available in a package quantity of 100. The operating temperature range is from -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |