
This 8-position 2-row shrouded header is rated for 3A and 1.5kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is made of bronze with a tin plating and is available in bulk packaging with 1000 units per package. It is RoHS compliant and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 54102 |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |