This 14-position rectangular connector features a 2-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and has a black color with tin-plated male pins. The connector is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Amphenol 54102-T3007LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54102-T3007LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-T3007LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.