
This 20-contact rectangular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a current rating of 3A and a voltage rating of 1.5kV. The connector has a gold and tin plated bronze contact material and a straight orientation. It is available in a bulk packaging quantity of 200 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-T32-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54102-T32-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.