This 2-position rectangular connector features a black color with gold plating, suitable for through hole mounting. It has 2 contacts and a package quantity of 500, packaged in bulk. The connector has a pitch of 0.1 inch and a tail length of 0.095 inch, with a termination of solder. It is not radiation hardened and is part of the BERGSTIK, MezzSelect, and Basics+ series.
Sign in to ask questions about the Amphenol 54111-105020850LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54111-105020850LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 0.695inch |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.095inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54111-105020850LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.