The 54111-408021450LF is a board-to-board connector designed for high-reliability applications. It features a 2-contact HDR configuration with a terminal pitch of 2.54mm and a maximum voltage rating of 1500VAC. The connector is rated for operation between -65°C and 125°C and is suitable for through-hole mounting. With a height of 21.09mm, it provides a compact solution for board stacking applications.
Amphenol 54111-408021450LF technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Height | 21.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54111-408021450LF to view detailed technical specifications.
No datasheet is available for this part.