Conn Board Stacker HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk
Amphenol 54111-806031300LF technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.