This 14-position 2-row shrouded header features a black color and through hole mount. It is packaged in bulk with 100 units per package. The header has a pitch of 0.1inch and row spacing of 0.1inch. It is RoHS compliant and has a tail length of 0.095inch.
Amphenol 54112-806141050LF technical specifications.
| Color | Black |
| Length | 0.744inch |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.095inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.