This 24-position 2-row through-hole header features a current rating of 3A and a voltage rating of 1.5kV. It has a pitch of 2.54mm and a row spacing of 0.1inch. The header is made of bronze with a gold GXT plating and has a contact post length of 2.41mm. It is available in a package quantity of 50 and is packaged in bulk.
Sign in to ask questions about the Amphenol 54112-810241800LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54112-810241800LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Gender | Male |
| Length | 1.125inch |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.095inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54112-810241800LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.