This rectangular connector features 26 gold plated contacts with a 0.1inch pitch and 0.1inch row spacing. It has a length of 1.125inch and a tail length of 0.095inch. The connector is available in a bulk packaging with 50 pieces per package. It is RoHS compliant and suitable for general use.
Sign in to ask questions about the Amphenol 54112-810261950LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54112-810261950LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 1.125inch |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.095inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54112-810261950LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.