
This 7-position shrouded header has a 3.05mm contact post length and is rated for 3A at 1.5kV. It is made of bronze with a gold plating and is available in bulk packaging. The header is through-hole mountable and has a 2.54mm pitch. It is RoHS compliant and part of the BERGSTIK, MezzSelect, and Basics+ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54121-102070800LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Gender | Male |
| Length | 0.531inch |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-102070800LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.