
This 36-position through hole header features a black color with gold plating, a 0.1inch pitch, and a length of 0.659inch. It has a tail length of 0.12inch and is terminated with solder. The header is available in a 50-pack and is RoHS compliant. It is suitable for use in applications where a through hole connection is required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 0.659inch |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |