
This 6-position through hole connector features a current rating of 3A and a voltage rating of 1.5kV. It is available in a bulk packaging quantity of 200 pieces. The connector has a contact material of bronze with a gold plating and a contact post length of 3.05mm. It is not radiation hardened and is RoHS compliant.
Amphenol 54121-106061000LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Gender | Male |
| Length | 0.744inch |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-106061000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.