
This 13-contact HDR board stacker connector has a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and has a product length of 33.02mm, depth of 2.4mm, and height of 17.91mm. The connector is rated for operation between -65°C and 125°C and has a maximum current rating of 3A per contact. It is terminated through soldering and has a mating length of 5.91mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54121-107-13-1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 33.02 |
| Product Depth (mm) | 2.4 |
| Product Height (mm) | 17.91 |
| Tail Length (mm) | 3.05 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 5.91mm |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54121-107-13-1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.