
Board stacking connector with 5 positions and 1 row, featuring a straight, male, through-hole mount design. This component utilizes gold-plated bronze male contacts with a 2.54mm pitch, offering a 3A current rating and a 1.5kV voltage rating. The black housing is constructed for operation between -65°C and 125°C, with a solder termination and 3.05mm contact post length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54121-107051500LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.825inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-107051500LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.