This 6-position shrouded header from Amphenol features a black color and is designed for through hole mounting with a 0.1inch pitch. It is available in a bulk packaging quantity of 200. The header is compliant with RoHS regulations and is part of the BERGSTIK, MezzSelect, and Basics+ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54121-107061200LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Length | 0.825inch |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-107061200LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.