
The HDR 16-contact board stacker is a through-hole connector with a terminal pitch of 2.54mm. It has a straight body orientation and can be mounted through a hole. The connector has one row and a product length of 40.64mm, product depth of 2.4mm, and product height of 20.45mm. It is designed for use with 16 contacts and features a solder termination method. The HDR board stacker operates within a temperature range of -65 to 125°C and has a maximum current rating of 3A per contact.
Amphenol 54121-108-16-1050 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 40.64 |
| Product Depth (mm) | 2.4 |
| Product Height (mm) | 20.45 |
| Tail Length (mm) | 3.05 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 9.95mm |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54121-108-16-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.