
This 5-position shrouded header is manufactured by Amphenol and features a black color with gold plating. It has a length of 0.925inch and a pitch of 0.1inch, with a tail length of 0.12inch. The header is designed for through hole mount and is available in a bulk packaging quantity of 200. It is RoHS compliant and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54121-108051650LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 0.925inch |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-108051650LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.