This 36-position shrouded header features a through-hole package type with a 0.1inch pitch. It has a gold plating with a GXT contact finish and is compliant with RoHS regulations. The header is available in a bulk packaging quantity of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54121-108360800LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 0.925inch |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-108360800LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.