
This 36-position through hole male connector features a voltage rating of 1.5kV and a current rating of 3A. It has a pitch of 2.54mm and is made of bronze with a gold GXT plating. The connector is RoHS compliant and available in a bulk packaging quantity of 50. It has a contact post length of 3.05mm and a tail length of 0.12inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54121-110361750LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Gender | Male |
| Length | 1.125inch |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-110361750LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.