
This 4-position through hole connector features a current rating of 3A and a voltage rating of 1.5kV. It has a pitch of 2.54mm and is compliant with RoHS regulations. The connector is available in a bulk packaging quantity of 200 units. It is made of bronze with a gold GXT plating and has a contact post length of 3.05mm.
Amphenol 54121-112041300LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Gender | Male |
| Length | 1.325inch |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-112041300LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.