
This 5-position through-hole header features a black color with gold plating, and is available in a 100-pack quantity. It has a length of 1.325 inches and a pitch of 0.1 inches, with a tail length of 0.12 inches. The header is designed for use in applications where radiation hardening is not required, and is compliant with RoHS regulations. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54121-112052000LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 1.325inch |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-112052000LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.