
This 8-position through hole header features a current rating of 3A and a voltage rating of 1.5kV. The contacts are gold plated with a GXT finish and have a length of 1.102 inches. The header is available in a bulk packaging with 100 pieces per pack and is RoHS compliant. It is designed for use in board-to-board and mezzanine applications and is part of the BERGSTIK, MezzSelect, and Basics+ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54121-118081200LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Gender | Male |
| Length | 1.102inch |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-118081200LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.