This 11-position through-hole header features a 3A current rating and 1.5kV voltage rating, making it suitable for high-reliability applications. The header is constructed from bronze with a tin plating and is lead-free compliant. It is available in a 100-pack quantity, packaged in bulk. The header has a 2.54mm pitch and a 3.05mm contact post length, with a tail length of 0.12inch. It is designed for use in through-hole applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 0.531inch |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |