Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54121-404020700LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Length | 0.66inch |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-404020700LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.