
3-position straight male shrouded header with 2.54mm pitch for board-to-board applications. Features bronze contacts with tin plating, a 3A current rating, and a 1.5kV voltage rating. Designed for through-hole mounting with a solder termination and a 3.05mm contact post length. Operating temperature range from -65°C to 125°C. Black housing color.
Amphenol 54121-409031550LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 1.025inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-409031550LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
