This 6-position rectangular connector features a through hole mount and 0.1inch pitch. It is available in a 100-pack quantity and is RoHS compliant. The connector has a black color and tin contact plating. It measures 1.025inch in length and 0.12inch in tail length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54121-409061900LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Length | 1.025inch |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-409061900LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.