The 54121-806020950LF is a 2-contact HDR board stacker from Amphenol, designed for through hole mounting. It features a terminal pitch of 2.54mm and a maximum operating temperature range of -65°C to 125°C. The board stacker has a maximum voltage rating of 1500VAC and a maximum current rating of 3A per contact. It is suitable for use in applications where high voltage and current are required, such as in industrial or commercial settings.
Amphenol 54121-806020950LF technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Height | 15.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.